Tivoly High Speed Steel, 5 mm, 132mm Overall Drill Bit
- RS Stock No.:
- 302-958
- Mfr. Part No.:
- 90200310500
- Manufacturer:
- Tivoly
Subtotal (1 pack of 10 units)*
€13.36
(exc. VAT)
€16.43
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.36 | €1.336 |
*price indicative
- RS Stock No.:
- 302-958
- Mfr. Part No.:
- 90200310500
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 132mm | |
| Flute Type | Type N | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Drill Bit Size | 5mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 87mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 132mm | ||
Flute Type Type N | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Drill Bit Size 5mm | ||
Drill Point Angle 118° | ||
Drilling Length 87mm | ||
Standards/Approvals DIN 340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Drill Bit features a STEAM treatment and complies with DIN 340 h8 standards. Designed as a long series bit, it is ideal for deep and through drilling of common metals, particularly soft steels and plastics, making it suitable for occasional use. The cylindrical shank matches the diameter of the tip, allowing for versatile compatibility with portable electric tools and CNC machine tools. This economical drill bit offers effective performance for deep drilling applications.
Conventional point
30° type N flute
High speed steel construction
118° tip
Related links
- RS PRO High Speed Steel 132mm Overall, 5 mm Shank Drill Bit
- Tivoly High Speed Steel 86mm Overall Drill Bit
- Dormer High Speed Cobalt 132mm Overall, 5 mm Shank Drill Bit
- Tivoly High Speed Steel 65mm Overall Drill Bit
- Tivoly High Speed Steel 86mm Overall Drill Bit
- Tivoly High Speed Steel 61mm Overall Drill Bit
- Tivoly High Speed Steel 109mm Overall Drill Bit
- Tivoly High Speed Steel 65mm Overall Drill Bit
