Tivoly High Speed Steel, 61mm Overall 3 mm 1
- RS Stock No.:
- 302-984
- Mfr. Part No.:
- 10804420300
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.57 |
*price indicative
- RS Stock No.:
- 302-984
- Mfr. Part No.:
- 10804420300
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 61mm | |
| Flute Type | Type S | |
| Shank Type | Tri-Flat | |
| Number of Pieces | 1 | |
| Drill Bit Size | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 61mm | ||
Flute Type Type S | ||
Shank Type Tri-Flat | ||
Number of Pieces 1 | ||
Drill Bit Size 3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly Flat Drill Bit is designed for both wood and metal, offering incredibly fast drilling capabilities. Its high clearance fluting and split point tip ensure precise penetration, making it ideal for hardwoods, terraces, steels, and aluminium. Crafted in France, this drill bit guarantees maximum longevity and efficiency, perfect for a variety of applications.
High speed steel
Automatic centring
Tri flat shank
Type S flute
Large chip clearance
Related links
- Tivoly High Speed Steel, 61mm Overall 3 mm 1
- SAM High Speed Steel, 61mm Overall 3 mm
- RS PRO Cobalt High Speed Steel, 61mm Overall 3 mm 10
- Tivoly High Speed Steel, 61mm Overall 2.9 mm 1
- Tivoly High Speed Steel, 61mm Overall 2.7 mm 1
- Tivoly High Speed Steel, 61mm Overall 2.8 mm 1
- Tivoly High Speed Steel-E, 61mm Overall 2.8 mm 1
- CK Steel, 61mm Overall 3 mm 6
