Tivoly High Speed Steel, 133mm Overall 10 mm 1
- RS Stock No.:
- 303-001
- Mfr. Part No.:
- 11452011000
- Manufacturer:
- Tivoly
Subtotal (1 pack of 5 units)*
€29.08
(exc. VAT)
€35.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.08 | €5.816 |
*price indicative
- RS Stock No.:
- 303-001
- Mfr. Part No.:
- 11452011000
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 133mm | |
| Flute Type | 30° Flute | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drill Bit Size | 10mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 133mm | ||
Flute Type 30° Flute | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drill Bit Size 10mm | ||
Drill Point Angle 118° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Drill bit features a split point design, making it ideal for drilling steel and cast iron. Its self centring sharpening allows for versatile use on a variety of materials, including steels and aluminium. The split point grinding reduces the drill tip, enabling simple self centring on smooth surfaces and significantly decreasing the required axial load for enhanced drilling efficiency.
Cylindrical shank
30° type N flute
High speed steel
118° tip
Related links
- Tivoly High Speed Steel, 133mm Overall 10 mm 1
- Tivoly High Speed Steel, 133mm Overall 10.2 mm 1
- Tivoly High Speed Steel, 133mm Overall 10.25 mm 1
- Tivoly High Speed Steel, 133mm Overall 10.5 mm 1
- RS PRO Cobalt High Speed Steel, 133mm Overall 10 mm 10
- Tivoly High Speed Steel, 133mm Overall 10.5 mm
- SAM High Speed Steel, 133mm Overall 10 mm
- Tivoly High Speed Steel, 133mm Overall 10.5 mm 5
