SAM High Speed Steel, 10 mm, 133mm Overall, 10 mm Shank Drill Bit
- RS Stock No.:
- 221-6070
- Mfr. Part No.:
- FP-1-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.50
(exc. VAT)
€17.84
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.50 |
*price indicative
- RS Stock No.:
- 221-6070
- Mfr. Part No.:
- FP-1-10
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 133mm | |
| Shank Type | Cylindrical | |
| Drilling Length | 87mm | |
| Drill Point Angle | 118° | |
| Shank Size | 10mm | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | DIN 338, NF ISO 235 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 133mm | ||
Shank Type Cylindrical | ||
Drilling Length 87mm | ||
Drill Point Angle 118° | ||
Shank Size 10mm | ||
Drill Bit Size 10mm | ||
Standards/Approvals DIN 338, NF ISO 235 | ||
RoHS Status: Exempt
The SAM short drill bit is cut by grinding in HSS steel and have 10mm diameter. The short drill bit is suitable to drill in steel (hardness up to 235 HB), stainless steel (hardness up to 160 HB) and cast iron (hardness up to 250 HB).
Cylindrical tail
Standard fit right
118° cutting angle
Related links
- RS PRO High Speed Steel 133mm Overall, 10 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 133mm Overall, 10 mm Shank Drill Bit
- SAM High Speed Steel 49mm Overall, 2 mm Shank Drill Bit
- SAM High Speed Steel 12.5 mm Shank Drill Bit
- SAM High Speed Steel 86mm Overall, 5 mm Shank Drill Bit
- SAM High Speed Steel 93mm Overall, 5.5 mm Shank Drill Bit
- SAM High Speed Steel 61mm Overall, 3 mm Shank Drill Bit
- SAM High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
