RS PRO Carbide Tip Hammer 7 mm, 160mm Overall
- RS Stock No.:
- 562-416
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.61
(exc. VAT)
€13.05
(inc. VAT)
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.61 |
*price indicative
- RS Stock No.:
- 562-416
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | Hammer | |
| Overall Length | 160mm | |
| Shank Type | SDS | |
| Finish | Blackened | |
| Drill Bit Size | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type Hammer | ||
Overall Length 160mm | ||
Shank Type SDS | ||
Finish Blackened | ||
Drill Bit Size 7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
RS PRO SDS+ Drill Bits
This SDS+ Drill Bit from our own RS PRO brand features carbide cutting edges for sharp and accurate cutting into masonry. A centre tip for a precise drilling start and good guidance while drilling. The blackened finish adds heat treatment to reduce friction between the drill bit and workpiece. Spiralling flutes allows for smooth and efficient drilling. For use with drills with SDS+ fitting shank for a safe and secure fit.
Features and Benefits
• Long service life due to speed-optimised carbide tip
• Force is transmitted directly to the drill point
• Optimised spiral flutes for debris removal
• Hammer capability
• High drilling stability
• KVS spiral (core-reinforced spiral geometry) for low-vibration drilling and high protection against breakage
Applications
The main applications include drilling in concrete, masonry and natural stone. Specially designed for mounting the greenteQ Climate Conformal System in masonry.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Carbide Tip Hammer 7 mm 1, 150mm Overall
- RS PRO Carbide Tip Hammer 7 mm 1, 100mm Overall
- RS PRO Carbide Tip Hammer 7 mm, 110mm Overall
- RS PRO Carbide Tip Hammer 5 mm, 160mm Overall
- RS PRO Carbide Tip Hammer 6.5 mm, 160mm Overall
- RS PRO Carbide Tip Hammer 5.5 mm, 160mm Overall
- RS PRO Carbide Tip Hammer 12 mm, 160mm Overall
- RS PRO Carbide Tip Hammer 14 mm, 160mm Overall
