Bosch Solid Carbide Drill Bit 14 mm 1, 340mm Overall
- RS Stock No.:
- 673-246
- Mfr. Part No.:
- 2608900207
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€132.16
(exc. VAT)
€162.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.16 |
*price indicative
- RS Stock No.:
- 673-246
- Mfr. Part No.:
- 2608900207
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 340mm | |
| Shank Type | Round | |
| Number of Pieces | 1 | |
| Drilling Length | 200 | |
| Drill Point Angle | 135° | |
| Shank Size | 14mm | |
| Cutting Direction | Right | |
| Drill Bit Size | 14mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 340mm | ||
Shank Type Round | ||
Number of Pieces 1 | ||
Drilling Length 200 | ||
Drill Point Angle 135° | ||
Shank Size 14mm | ||
Cutting Direction Right | ||
Drill Bit Size 14mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Hammer Drill Bit features a full carbide head with a 4-cutter design for exceptional durability and long life, even when drilling into reinforced concrete and hitting rebar. The design prevents jamming and offers high resistance to impact. Punch through reinforced concrete with a 4-cutter full carbide head.
Long Life drilling reinforced concrete
Fits all SDS max rotary hammers
Available in multiple dimensions
Related links
- DeWALT Carbide Drill Bit 14 mm 1, 340mm Overall
- Bosch Solid Carbide Drill Bit 12 mm 1, 340mm Overall
- Bosch Solid Carbide Drill Bit 18 mm 1, 340mm Overall
- Bosch Solid Carbide Drill Bit 14 mm 1, 400mm Overall
- Bosch Solid Carbide Drill Bit 14 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 14 mm 1, 740mm Overall
- Bosch Tungsten Carbide Bit 14 mm 1, 340mm Overall
- Bosch Tungsten Carbide Drill Bit 12 mm 1, 340mm Overall
