Bosch Solid Carbide Drill Bit 16 mm 1, 540mm Overall
- RS Stock No.:
- 673-249
- Mfr. Part No.:
- 2608900215
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€166.87
(exc. VAT)
€205.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.87 |
*price indicative
- RS Stock No.:
- 673-249
- Mfr. Part No.:
- 2608900215
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 2 | |
| Overall Length | 540mm | |
| Flute Type | Spiral | |
| Shank Type | Round | |
| Number of Pieces | 1 | |
| Drill Bit Size | 16mm | |
| Drilling Length | 400 | |
| Drill Point Angle | 135° | |
| Shank Size | 16mm | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 2 | ||
Overall Length 540mm | ||
Flute Type Spiral | ||
Shank Type Round | ||
Number of Pieces 1 | ||
Drill Bit Size 16mm | ||
Drilling Length 400 | ||
Drill Point Angle 135° | ||
Shank Size 16mm | ||
Cutting Direction Right | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Hammer Drill Bit features a full carbide head with a 4-cutter design for exceptional durability and long life, even when drilling into reinforced concrete and hitting rebar. The design prevents jamming and offers high resistance to impact. Punch through reinforced concrete with a 4-cutter full carbide head.
Long Life drilling reinforced concrete
Fits all SDS max rotary hammers
Available in multiple dimensions
Related links
- Bosch Solid Carbide Drill Bit 16 mm 1, 740mm Overall
- Bosch Solid Carbide Drill Bit 16 mm 1, 400mm Overall
- Bosch Solid Carbide Drill Bit 16 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 16 mm 1, 940mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 16 mm 1, 540mm Overall
- DeWALT Carbide Grit Drill Bit 16 mm 1, 540mm Overall
- Bosch Tungsten Carbide Drill Bit 14 mm 1, 540mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 115mm Overall
