Bosch Bi-Metal Accessory 73 mm 1, 40mm Overall
- RS Stock No.:
- 673-301
- Mfr. Part No.:
- 2608594593
- Manufacturer:
- Bosch
Image representative of range
Subtotal (1 unit)*
€22.22
(exc. VAT)
€27.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.22 |
*price indicative
- RS Stock No.:
- 673-301
- Mfr. Part No.:
- 2608594593
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal | |
| Sub Type | Accessory | |
| Overall Length | 40mm | |
| Shank Type | Arbour | |
| Number of Pieces | 1 | |
| Finish | White | |
| Drill Bit Size | 73mm | |
| Drilling Length | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal | ||
Sub Type Accessory | ||
Overall Length 40mm | ||
Shank Type Arbour | ||
Number of Pieces 1 | ||
Finish White | ||
Drill Bit Size 73mm | ||
Drilling Length 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is a single-piece cutting accessory designed to create circular openings in a variety of substrates. Constructed from bi-metal, it operates with an arbour shank to attach to compatible drills and is finished in white for Visual identification. The tool is intended for hole-cutting tasks where a moderate drilling depth is required.
Bi-metal construction for sustained cutting performance
Arbour shank for secure drill attachment and stable operation
Single-piece supply reduces inventory complexity
White finish for quick Visual identification on-site
Related links
- Bosch Bi-Metal Accessory 54 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 95 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 52 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 46 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 76 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 79 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 86 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 64 mm 1, 40mm Overall
