Bosch Carbide Steel, 152 mm Overall
- RS Stock No.:
- 673-318
- Mfr. Part No.:
- 1618600008
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€32.72
(exc. VAT)
€40.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.72 |
*price indicative
- RS Stock No.:
- 673-318
- Mfr. Part No.:
- 1618600008
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Collet Tool | |
| Material | Carbide Steel | |
| Overall Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Collet Tool | ||
Material Carbide Steel | ||
Overall Length 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch PRO SDS PLUS STRIKER PIN designed for driving Anchors into walls using SDS Plus hammer drills. Engineered for maximum efficiency, this robust tool caters specifically to construction professionals, aiding in the swift and reliable installation of wall Anchors. Crafted from hardened-metal material, it offers exceptional resistance to wear, promoting durability and longevity. Its versatile design ensures compatibility with all SDS Plus rotary hammer drills, making it an Ideal choice for demanding building tasks. Whether youre a seasoned tradesperson or an ambitious DIY enthusiast, the PRO SDS PLUS STRIKER PIN delivers precision and performance in every use, ensuring sturdy Anchor placements that stand the test of time.
Manufactured from hardened-metal material for increased wear resistance
Designed specifically for efficient Anchor driving into walls
Compatible with all SDS Plus rotary hammer drills for versatile use
Streamlines the anchoring process, reducing time spent on job sites
Ideal for both professional construction workers and DIY enthusiasts
Robust design ensures longevity and reliable performance
Enhances productivity with its highly efficient operational capacity
