Bosch Solid Carbide Drill Bit 4 mm 1, 115mm Overall

Subtotal (1 unit)*

€19.51

(exc. VAT)

€24.00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.51

*price indicative

RS Stock No.:
673-848
Mfr. Part No.:
2608900057
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Masonry & Hammer Drill Bit

Material

Solid Carbide

Sub Type

Drill Bit

Number of Flutes

2

Flute Type

Spiral

Overall Length

115mm

Shank Type

Round

Number of Pieces

1

Drill Bit Size

4mm

Drilling Length

50

Shank Size

4mm

Cutting Direction

Right

Drill Point Angle

135°

Standards/Approvals

ISO 5468

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch Hammer Drill Bit, designed for drilling in concrete and reinforced concrete. This drill bit features a 4-cutter, full carbide head MADE from a single piece of metal, which prevents jamming in rebar and offers long life. Used in applications like, drilling into concrete, reinforced concrete, stone, masonry, and brickwork. Lasts up to 3 times longer than a standard Bosch SDS plus-3 drill bit, thanks to Bosch Carbide Technology.

Advanced 4-cutter design

Fits all SDS-plus rotary hammers

Durable and robust build quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy