Bosch Tool Steel, 50 mm Overall

Subtotal (1 unit)*

€43.28

(exc. VAT)

€53.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.28

*price indicative

RS Stock No.:
692-305
Mfr. Part No.:
2608900101
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Material

Tool Steel

Overall Length

50mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch expert sds Plus-7x hammer drill bit designed for precision drilling in reinforced concrete. This robust drill bit features a unique 4-cutter full carbide head that optimally penetrates tough materials, making it an Ideal choice for professionals working on interior installations such as Air conditioning or electrical wiring. With innovative Bosch Carbide Technology, it delivers exceptional durability and resistance, ensuring longer life and reliability on demanding tasks. Its compatibility with all SDS Plus rotary hammer drills enhances versatility in use. Crafted with attention to performance, this drill bit stands to meet the rigorous expectations of electricians and contractors alike.

Exceptional durability with Bosch Carbide Technology

Designed specifically for drilling in reinforced concrete

4-cutter full carbide head for efficient penetration

Highly resistant drill tip connection due to a special welding process

Lasts up to 3x longer than Bosch SDS plus-3 drill bits

Suitable for anchoring interior installations like heating pipes and electrical wiring

Fits all SDS Plus rotary hammer drills for versatile use

Available in a variety of sizes and packaging options

Related links