Tivoly High Speed Steel, 50mm Overall 1
- RS Stock No.:
- 270-5530
- Mfr. Part No.:
- 11437040650
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€10.97
(exc. VAT)
€13.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.97 |
*price indicative
- RS Stock No.:
- 270-5530
- Mfr. Part No.:
- 11437040650
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 50mm | |
| Number of Pieces | 1 | |
| Shank Type | Hex | |
| Drill Point Angle | 118° | |
| Shank Size | 6.35mm | |
| Standards/Approvals | Norme DIN 3126 C 6 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 50mm | ||
Number of Pieces 1 | ||
Shank Type Hex | ||
Drill Point Angle 118° | ||
Shank Size 6.35mm | ||
Standards/Approvals Norme DIN 3126 C 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly fully ground mono-bloc HSS metal drill bit is special high-performance sheet metal and tubing drill bit, compact and strong thanks to its mono-bloc design.
Especially for high-strength steels and cast irons
Compact drill bit
Mono-bloc tool
Rapid drilling
Quick tool changing
Related links
- Tivoly High Speed Steel, 109mm Overall Drill Bit
- Tivoly High Speed Steel 109mm Overall Drill Bit
- Tivoly High Speed Steel 61mm Overall Drill Bit
- Tivoly High Speed Steel 80mm Overall Drill Bit
- Tivoly High Speed Steel 151mm Overall Drill Bit
- Tivoly High Speed Steel-E 80mm Overall Drill Bit
- Tivoly High Speed Steel 178mm Overall, 12 mm Shank Drill Bit
- Tivoly High Speed Steel 210mm Overall, 12 mm Shank Drill Bit
