Bosch Steel 4 Cutter 30 mm 1, 1m Overall
- RS Stock No.:
- 693-246
- Mfr. Part No.:
- 2608900090
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€25.13
(exc. VAT)
€30.91
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.13 |
*price indicative
- RS Stock No.:
- 693-246
- Mfr. Part No.:
- 2608900090
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill | |
| Material | Steel | |
| Sub Type | 4 Cutter | |
| Number of Flutes | 4 | |
| Flute Type | 4 | |
| Overall Length | 1m | |
| Shank Type | SDS | |
| Number of Pieces | 1 | |
| Finish | Grey | |
| Cutting Direction | Right | |
| Drill Point Angle | 90° | |
| Drilling Length | 950mm | |
| Drill Bit Size | 30mm | |
| Shank Size | 10mm | |
| Standards/Approvals | PGM | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill | ||
Material Steel | ||
Sub Type 4 Cutter | ||
Number of Flutes 4 | ||
Flute Type 4 | ||
Overall Length 1m | ||
Shank Type SDS | ||
Number of Pieces 1 | ||
Finish Grey | ||
Cutting Direction Right | ||
Drill Point Angle 90° | ||
Drilling Length 950mm | ||
Drill Bit Size 30mm | ||
Shank Size 10mm | ||
Standards/Approvals PGM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch hammer drill bit is designed for drilling in reinforced concrete, offering exceptional durability and efficient performance. SKU2:The Bosch hammer drill bit is Ideal for professionals needing reliable tools for tough applications, providing maximum longevity and effectiveness across a range of tasks.
Exceptionally Durable drill bit tip with Bosch Carbide Technology
Punches through reinforced concrete with a 4-cutter full carbide head
Highly resistant drill tip connection, thanks to Boschs special welding process
Related links
- Bosch Steel 4 Cutter 30 mm 1, 1000mm Overall
- Bosch Carbide 4 Cutter 30 mm 1, 1000mm Overall
- Bosch Steel 4 Cutter 30 mm 1, 950mm Overall
- Bosch Steel 4 Cutter 30 mm 1, 210mm Overall
- Bosch Carbide 4 Cutter 30 mm 10, 1000mm Overall
- Bosch Carbide 4 Cutter 30 mm 50, 1000mm Overall
- Bosch HSS-Co 4 Cutter 30 mm 10, 1000mm Overall
- Bosch Steel 4 Cutter 5 mm 1, 110mm Overall
