Dormer HSS, 56mm Overall 1 in 1-Pieces
- RS Stock No.:
- 792-046
- Mfr. Part No.:
- A1101.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€7.03
(exc. VAT)
€8.65
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.03 |
*price indicative
- RS Stock No.:
- 792-046
- Mfr. Part No.:
- A1101.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 56mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drill Bit Size | 1in | |
| Shank Size | 1mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 33mm | |
| Standards/Approvals | ISO 494, DIN 340 RN, BS 328 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 56mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drill Bit Size 1in | ||
Shank Size 1mm | ||
Drill Point Angle 118° | ||
Drilling Length 33mm | ||
Standards/Approvals ISO 494, DIN 340 RN, BS 328 | ||
RoHS Status: Exempt
Dormer Drill Bit, Right-Hand Type, Steam-Tempered Finish - A110 Series - A110-1MM
When shallow holes wont cut it, reach for this drill bit from Dormer. It has an overall length of 56mm and a flute length of 33mm, so it's ideal for drilling through multiple layers of substrate. A conventional 118° point angle reduces the risk of wandering while ensuring it's sharp enough for either handheld or machine drilling. Its steam-tempered finish means it resists wear for a long service life.
Features & Benefits
• Slim diameter of 1mm means it's ideal for drilling pilot holes
• HSS material resists corrosion, heat and impact
Applications
• Metalworking
• Factory automation
• Automotive manufacturing
• Woodworking
• Home repairs
How do I maintain this drill bit?
For optimal performance, be sure to use lubricant when drilling through thick or tough materials to ensure smooth performance and prevent wear.
Standards
BS 328; DIN 340 RN; ISO 494
