CK Steel, 7 mm, 109mm Overall Drill Bit
- RS Stock No.:
- 796-130
- Mfr. Part No.:
- T3100 07D
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€5.14
(exc. VAT)
€6.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.14 |
*price indicative
- RS Stock No.:
- 796-130
- Mfr. Part No.:
- T3100 07D
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 109mm | |
| Flute Type | Ground | |
| Number of Pieces | 6 | |
| Shank Type | Cylindrical Shank | |
| Drill Bit Size | 7mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 69mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 109mm | ||
Flute Type Ground | ||
Number of Pieces 6 | ||
Shank Type Cylindrical Shank | ||
Drill Bit Size 7mm | ||
Drill Point Angle 135° | ||
Drilling Length 69mm | ||
Standards/Approvals DIN338 | ||
RoHS Status: Exempt
The CK High speed steel drill bit is designed to deliver precision drilling for various applications. Featuring a split point design, it allows for effective starting without wandering, making it an Ideal choice for both professionals and DIY enthusiasts.
135-degree split point design ensures non-wandering starts
Flute-ground construction provides enhanced accuracy in drilling
Complies with DIN338 standards for reliable performance
Diameter is optimised at 7 mm for versatile use
Related links
- Tivoly High Speed Steel 109mm Overall Drill Bit
- RS PRO High Speed Steel 109mm Overall, 7 mm Shank Drill Bit
- SAM High Speed Steel 109mm Overall, 7 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 109mm Overall, 7 mm Shank Drill Bit
- Milwaukee HSS-G 109mm Overall Drill Bit
- Bosch HSS 109mm Overall Drill Bit
- Dormer HSS 109mm Overall Drill Bit
- Starrett HSS 109mm Overall Drill Bit
