RS PRO Carbide, 11 mm, 118mm Overall, 12 mm Shank Drill Bit
- RS Stock No.:
- 879-452
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€261.08
(exc. VAT)
€321.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.08 |
*price indicative
- RS Stock No.:
- 879-452
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Flute Type | 30° Flute | |
| Overall Length | 118mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Drilling Length | 71mm | |
| Shank Size | 12mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 11mm | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Flute Type 30° Flute | ||
Overall Length 118mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Drilling Length 71mm | ||
Shank Size 12mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 11mm | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-performance tool designed for efficient drilling in a variety of materials. Its solid carbide construction ensures durability and reliability during use, making it suitable for demanding tasks.
Manufactured from solid carbide for enhanced rigidity and wear resistance
TiAlN coating improves heat resistance and reduces friction during operation
Optimised geometry with a 140° point angle supports stable cutting and accurate hole formation
30° flute helix angle ensures efficient chip evacuation at increased drilling depths
Related links
- RS PRO Carbide 118mm Overall, 12 mm Shank Drill Bit
- Dormer Solid Carbide 118mm Overall, 12 mm Shank Drill Bit
- RS PRO Carbide 118mm Overall, 12 mm Shank Drill Bit
- Dormer Solid Carbide 118mm Overall, 12 mm Shank Drill Bit
- RS PRO Carbide 102mm Overall, 12 mm Shank Drill Bit
- Dormer Solid Carbide 118mm Overall, 12 mm Shank Drill Bit
- Dormer Solid Carbide 102mm Overall, 12 mm Shank Drill Bit
- RS PRO HSS 118mm Overall, 8.5 mm Shank Drill Bit
