RS PRO Carbide, 6.9 mm, 91mm Overall, 8 mm Shank Drill Bit
- RS Stock No.:
- 879-455
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€130.19
(exc. VAT)
€160.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.19 |
*price indicative
- RS Stock No.:
- 879-455
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Flute Type | 30° Flute | |
| Overall Length | 91mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Titanium Aluminium Nitride | |
| Shank Size | 8mm | |
| Drilling Length | 53mm | |
| Drill Bit Size | 6.9mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Flute Type 30° Flute | ||
Overall Length 91mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Titanium Aluminium Nitride | ||
Shank Size 8mm | ||
Drilling Length 53mm | ||
Drill Bit Size 6.9mm | ||
Drill Point Angle 140° | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-performance tool designed for efficient drilling in a variety of materials. Its solid carbide construction ensures durability and reliability during use, making it suitable for demanding tasks.
Manufactured from solid carbide for high rigidity and wear resistance
TiAlN coating enhances heat resistance while reducing friction
Optimised 140° point angle ensures stable cutting and accurate hole formation
30° flute helix angle promotes efficient chip evacuation during operation
Related links
- Dormer Solid Carbide 91mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 79mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 91mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 91mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 91mm Overall, 8 mm Shank Drill Bit
- Dormer Solid Carbide 91mm Overall, 8 mm Shank Drill Bit
- Dormer Solid Carbide 91mm Overall, 8 mm Shank Drill Bit
- Dormer Solid Carbide 91mm Overall, 8 mm Shank Drill Bit
