RS PRO High Speed Steel, 1.3 mm, 38mm Overall, 1.3 mm Shank Drill Bit
- RS Stock No.:
- 905-564
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.72 | €1.272 |
*price indicative
- RS Stock No.:
- 905-564
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 38mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Drill Bit Size | 1.3mm | |
| Drill Point Angle | 118° | |
| Coolant Through | No | |
| Shank Size | 1.3mm | |
| Drilling Length | 16mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 38mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Drill Bit Size 1.3mm | ||
Drill Point Angle 118° | ||
Coolant Through No | ||
Shank Size 1.3mm | ||
Drilling Length 16mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel drill bit designed for reliable general-purpose metalworking. Its standard jobber length design offers excellent reach and versatility, making it Ideal for a variety of drilling applications.
Manufactured from tough high-speed steel for durability across various metals
Standard 118° point angle enhances self-centring and reduces walking during drilling
Jobber-length flutes provide good reach while maintaining rigidity and efficient chip evacuation
Designed for drilling in steels, cast iron, non-ferrous metals, and plastics
Related links
- Dormer High Speed Steel 1.3 mm Shank Drill Bit
- RS PRO HSS 38mm Overall, 1.3 mm Shank Drill Bit
- Tivoly High Speed Steel 38mm Overall Drill Bit
- RS PRO High Speed Steel 38mm Overall, 1.2 mm Shank Drill Bit
- RS PRO High Speed Steel 38mm Overall, 2 mm Shank Drill Bit
- Dormer High Speed Steel 38mm Overall, 2 mm Shank Drill Bit
- BETA High Speed Steel Tin 38mm Overall, 1.25 mm Shank Drill Bit
- Dormer High Speed Cobalt 38mm Overall, 2 mm Shank Drill Bit
