RS PRO High Speed Steel, 1.4 mm, 40mm Overall, 1.4 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 10 units)*

€12.72

(exc. VAT)

€15.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€12.72€1.272

*price indicative

RS Stock No.:
905-565
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Flute Type

Helical

Overall Length

40mm

Shank Type

Cylindrical/Straight

Number of Pieces

10

Drill Point Angle

118°

Drilling Length

18mm

Shank Size

1.4mm

Drill Bit Size

1.4mm

Coolant Through

No

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO drill bit is an essential tool designed for precision drilling in various metals, ensuring durability and effectiveness across a wide range of applications.

Tough high-speed steel construction for excellent durability

Standard 118° point angle facilitates self-centring and reduces walking

Jobber-length flutes provide good reach for deeper drilling

Two flutes enhance chip evacuation efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy