RS PRO High Speed Steel Cobalt, 4.2 mm, 75mm Overall, 4.2 mm Shank Drill Bit
- RS Stock No.:
- 905-616
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.28 | €3.528 |
*price indicative
- RS Stock No.:
- 905-616
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Overall Length | 75mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Drilling Length | 43mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 4.2mm | |
| Coolant Through | No | |
| Shank Size | 4.2mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Overall Length 75mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Drilling Length 43mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 4.2mm | ||
Coolant Through No | ||
Shank Size 4.2mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers exceptional performance for precision drilling tasks, specifically designed for high-demand materials. Its robust construction and design ensure reliable functionality across a range of technical applications.
HSS-Co construction enhances hardness and wear-resistance for longer tool life
118° point angle provides reliable self-centring for accurate hole starts
Jobber length facilitates versatility and reach for various drilling depths
Ideal for stainless steels, tough alloys, and demanding drilling tasks
Centre cutting design enables efficient drilling in a wide range of materials
Related links
- Dormer High Speed Cobalt 75mm Overall, 4.2 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 75mm Overall, 4.2 mm Shank Drill Bit
- RS PRO High Speed Steel-E 75mm Overall, 4.2 mm Shank Drill Bit
- Dormer High Speed Cobalt 55mm Overall, 4.2 mm Shank Drill Bit
- Dormer High Speed Cobalt 119mm Overall, 4.2 mm Shank Drill Bit
- Dormer High Speed Steel-E 75mm Overall, 4.2 mm Shank Drill Bit
- Dormer High Speed Steel Tin 4.2 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 75mm Overall, 4 mm Shank Drill Bit
