RS PRO Carbide, 4 mm, 74mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 905-643
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€90.96
(exc. VAT)
€111.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.96 |
*price indicative
- RS Stock No.:
- 905-643
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 74mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Titanium Aluminium Nitride | |
| Shank Size | 6mm | |
| Drill Bit Size | 4mm | |
| Drilling Length | 36mm | |
| Drill Point Angle | 140° | |
| Coolant Through | Yes | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 74mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Titanium Aluminium Nitride | ||
Shank Size 6mm | ||
Drill Bit Size 4mm | ||
Drilling Length 36mm | ||
Drill Point Angle 140° | ||
Coolant Through Yes | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for high-performance drilling in stainless steel and other robust materials, featuring a specialised flute and point geometry that ensures efficient cutting and exceptional tool life.
Point R-thinning provides superior centering and chip curling
Special flute geometry is Ideal for machining stainless steels
Nano-layered TiAIN coating enhances tool life and finish
Through coolant capability improves heat dissipation and chip removal
Wide flutes improve chip formation and evacuation
Related links
- RS PRO Carbide 74mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 74mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 74mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 74mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 74mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 74mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 74mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 74mm Overall, 6 mm Shank Drill Bit
