RS PRO High Speed Steel-E, 2.5 mm, 57mm Overall, 2.5 mm Shank Drill Bit
- RS Stock No.:
- 905-663
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€23.16
(exc. VAT)
€28.49
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.16 | €2.316 |
*price indicative
- RS Stock No.:
- 905-663
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 2 | |
| Overall Length | 57mm | |
| Flute Type | Parabolic | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Finish | Titanium Nitride | |
| Drill Bit Size | 2.5mm | |
| Drilling Length | 30mm | |
| Coolant Through | No | |
| Shank Size | 2.5mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 2 | ||
Overall Length 57mm | ||
Flute Type Parabolic | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Finish Titanium Nitride | ||
Drill Bit Size 2.5mm | ||
Drilling Length 30mm | ||
Coolant Through No | ||
Shank Size 2.5mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is an enhanced high-speed steel tool designed for precision drilling in various metals and alloys, equipped with innovative features for excellent performance.
Engineered from enhanced high-speed steel for superior hardness
Worm-style flutes effectively remove chips and minimise heat buildup
Titanium nitride coating improves surface hardness and wear resistance
Split point design offers quick penetration and precise centring
Related links
- RS PRO High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
- Tivoly High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- SAM High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 2.5 mm Shank Drill Bit
