RS PRO High Speed Steel-E, 10.2 mm, 133mm Overall, 10.2 mm Shank Drill Bit
- RS Stock No.:
- 905-682
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€82.44
(exc. VAT)
€101.40
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €82.44 | €16.488 |
*price indicative
- RS Stock No.:
- 905-682
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 2 | |
| Flute Type | Parabolic | |
| Overall Length | 133mm | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Nitride | |
| Shank Size | 10.2mm | |
| Drill Bit Size | 10.2mm | |
| Coolant Through | No | |
| Drilling Length | 87mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 2 | ||
Flute Type Parabolic | ||
Overall Length 133mm | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Nitride | ||
Shank Size 10.2mm | ||
Drill Bit Size 10.2mm | ||
Coolant Through No | ||
Drilling Length 87mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO Drill Bit is a high-performance tool designed for precision drilling in various metals. designed for durability, it excels in demanding tasks, ensuring superior cutting performance even at elevated temperatures.
Crafted from enhanced high-speed steel (HSS-E) for improved hardness
Innovative worm-pattern flutes effectively remove chips, reducing heat buildup
Titanium nitride (TiN) coating offers exceptional wear resistance
Split point design ensures quick penetration and precise centering during use
Centre cutting capability allows for versatility in applications
Related links
- RS PRO High Speed Steel 133mm Overall, 10.2 mm Shank Drill Bit
- Dormer High Speed Cobalt 133mm Overall, 10.2 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 10.2 mm Shank Drill Bit
- Dormer High Speed Steel Tin 10.2 mm Shank Drill Bit
- Dormer High Speed Steel 10.2 mm Shank Drill Bit
- Dormer HSS 133mm Overall, 10.2 mm Shank Drill Bit
- RS PRO HSS 133mm Overall, 10.2 mm Shank Drill Bit
- Dormer HSS 10.2 mm Shank Drill Bit
