RS PRO High Speed Steel, 8 mm, 79mm Overall, 8 mm Shank Drill Bit
- RS Stock No.:
- 905-707
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€21.84
(exc. VAT)
€26.86
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.84 | €4.368 |
*price indicative
- RS Stock No.:
- 905-707
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 79mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Coolant Through | No | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 8mm | |
| Shank Size | 8mm | |
| Drilling Length | 37mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 79mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Coolant Through No | ||
Drill Point Angle 118° | ||
Drill Bit Size 8mm | ||
Shank Size 8mm | ||
Drilling Length 37mm | ||
Standards/Approvals DIN 1897 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel drill bit designed for precision drilling, providing exceptional rigidity and stability for accurate hole creation in various materials.
Stub-length design ensures increased rigidity and reduced deflection for straight holes
The 118° point angle facilitates self-centering, reducing axial thrust during hole initiation
Constructed from high-speed steel for strength in steel, cast iron, and non-ferrous materials
Bright coating enhances tool life by improving resistance to wear
Related links
- Dormer Iron 8 mm 8 mm Shank Drill Bit
- Dormer High Speed Cobalt 79mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 79mm Overall, 8 mm Shank Drill Bit
- Dormer Solid Carbide 79mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel 315mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel 165mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel 250mm Overall, 8 mm Shank Drill Bit
