RS PRO High Speed Steel, 2.3 mm, 53mm Overall, 2.3 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 10 units)*

€12.00

(exc. VAT)

€14.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€12.00€1.20

*price indicative

RS Stock No.:
905-720
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Overall Length

53mm

Flute Type

Helical

Number of Pieces

10

Shank Type

Cylindrical/Straight

Coolant Through

No

Drill Point Angle

118°

Drilling Length

27mm

Drill Bit Size

2.3mm

Shank Size

2.3mm

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO high-speed steel drill designed for reliable general-purpose metalworking, featuring a standard jobber length that ensures good reach for through holes in various materials.

Tough high-speed steel construction provides exceptional durability for varied metal drilling tasks

Standard 118° point angle promotes reliable self-centring and smooth hole entry, minimising walking

Jobber-length flutes ensure adequate reach for deeper drilling while maintaining chip evacuation

Suitable for drilling into steels, cast iron, and non-ferrous alloys, offering versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy