RS PRO High Speed Steel, 9.5 mm, 125mm Overall, 9.5 mm Shank Drill Bit
- RS Stock No.:
- 905-760
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€40.32
(exc. VAT)
€49.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.32 | €8.064 |
*price indicative
- RS Stock No.:
- 905-760
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 125mm | |
| Flute Type | Helical | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drill Bit Size | 9.5mm | |
| Drilling Length | 81mm | |
| Shank Size | 9.5mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 125mm | ||
Flute Type Helical | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drill Bit Size 9.5mm | ||
Drilling Length 81mm | ||
Shank Size 9.5mm | ||
Coolant Through No | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-speed steel solution designed for precision drilling across a variety of materials, featuring a TiN coating that enhances durability and performance throughout its extensive use.
Tin-coated working area provides increased wear resistance, ensuring extended tool life
Self-centring split point eliminates the need for centre punching, enhancing accuracy
Bright-finish body optimises chip evacuation for smoother drilling and reduced heat build-up
Available in a diameter of 9.0 mm, catering to diverse drilling needs
Related links
- SAM High Speed Steel 125mm Overall, 9.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 125mm Overall, 9.5 mm Shank Drill Bit
- Dormer High Speed Steel 9.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 9.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 125mm Overall, 9.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 125mm Overall, 9.5 mm Shank Drill Bit
- Dormer High Speed Steel-E 125mm Overall, 9.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 9.5 mm Shank Drill Bit
