Dormer Cobalt Steel, 15 mm, 65mm Overall, 3.3 mm Shank Drill Bit
- RS Stock No.:
- 136-3900
- Mfr. Part No.:
- A1473.3
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €60.60 | €6.06 |
*price indicative
- RS Stock No.:
- 136-3900
- Mfr. Part No.:
- A1473.3
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Cobalt Steel | |
| Number of Flutes | 4 | |
| Overall Length | 65mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright (Uncoated) | |
| Drill Bit Size | 15mm | |
| Drilling Length | 36mm | |
| Drill Point Angle | 130° | |
| Cutting Direction | Right | |
| Shank Size | 3.3mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Cobalt Steel | ||
Number of Flutes 4 | ||
Overall Length 65mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Finish Bright (Uncoated) | ||
Drill Bit Size 15mm | ||
Drilling Length 36mm | ||
Drill Point Angle 130° | ||
Cutting Direction Right | ||
Shank Size 3.3mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
HSS-E Jobber Drill (A147)
HSS-E Jobber Drill specifically for machining stainless steel and Titanium Alloys. An ideal maintenance drill for the Food and Beverage, Petrochemical, Marine and Power Generation industries.
Features and Benefits
• Manufactured from Cobalt material for increased tool life
• Thinned point for lower thrust requirement
• Longer tool life up to 3 times more than standard Cobalt jobber drills
• Multiple diameters available
• Manufactured to DIN 338 standard
HSS-E Jobber Drill
Related links
- Dormer Cobalt Steel 3.3 mm Shank Drill Bit
- Dormer Cobalt Steel 101mm Overall, 6.5 mm Shank Drill Bit
- Dormer Cobalt Steel 117mm Overall, 8.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 65mm Overall, 3.3 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 65mm Overall, 3.3 mm Shank Drill Bit
- Dormer Cobalt Steel 80mm Overall, 4.5 mm Shank Drill Bit
- Dormer Cobalt Steel 125mm Overall, 9 mm Shank Drill Bit
- Dormer Cobalt Steel 133mm Overall, 10 mm Shank Drill Bit
