Tivoly HSS 4.5 mm 2
- RS Stock No.:
- 162-4095
- Mfr. Part No.:
- 11405720450
- Manufacturer:
- Tivoly
Stock information currently inaccessible
- RS Stock No.:
- 162-4095
- Mfr. Part No.:
- 11405720450
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 2 | |
| Drill Bit Size | 4.5mm | |
| Shank Size | 4.5mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 2 | ||
Drill Bit Size 4.5mm | ||
Shank Size 4.5mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338 | ||
Non Compliant
- COO (Country of Origin):
- FR
HSS Drill Bits
Industrial grade drill bits in super high speed HSS steel for accurate and easy drilling of all metals, special and hardened steels and alloys.
Crosswise grinding.
Self-centring.
