Dormer HSS, 1 in, 119mm Overall, 4.2 mm Shank Drill Bit
- RS Stock No.:
- 198-4741
- Mfr. Part No.:
- A1104.2
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€7.03
(exc. VAT)
€8.65
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.03 |
*price indicative
- RS Stock No.:
- 198-4741
- Mfr. Part No.:
- A1104.2
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 119mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 1in | |
| Shank Size | 4.2mm | |
| Drilling Length | 78mm | |
| Standards/Approvals | BS 328, ISO 494, DIN 340 RN | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 119mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Point Angle 118° | ||
Drill Bit Size 1in | ||
Shank Size 4.2mm | ||
Drilling Length 78mm | ||
Standards/Approvals BS 328, ISO 494, DIN 340 RN | ||
RoHS Status: Exempt
Dormer Drill Bit, Right-Hand Rotation, Steam-Tempered Finish - A110 Series - A110 4.2MM
Hunting for a tool that helps you bore holes in hard-to-reach areas? This drill bit from Dormer has got your back. As it's made of rugged HSS that stands up to impact and wear, it's a great shout if you're working with tough materials such as steel or cast iron. A 118° drill point means it's a cinch to regrind if the edge becomes worn through heavy use, giving you long-lasting performance.
Features & Benefits
• Suitable for hand or machine jobs for versatility
• Compact diameter of 4.2mm for precise drilling
Applications
• Construction sites
• Machine maintenance
• Automotive manufacturing
What's this drill bit's length-to-diameter ratio?
This drill bit bores to a depth of six times its 4.2mm diameter without becoming clogged with waste material, so you can create deep holes in a jiffy.
Standards
BS 328; DIN 340 RN; ISO 494
Related links
- Dormer HSS 119mm Overall, 4 mm Shank Drill Bit
- Dormer High Speed Cobalt 119mm Overall, 4.2 mm Shank Drill Bit
- Dormer HSS 55mm Overall, 4.2 mm Shank Drill Bit
- Dormer HSS 74mm Overall, 4.2 mm Shank Drill Bit
- Dormer HSS 4.2 mm Shank Drill Bit
- RS PRO High Speed Steel 119mm Overall, 4.2 mm Shank Drill Bit
- Bosch HSS-G 4.2 mm Shank Drill Bit
- Bosch HSS 4.2 mm Shank Drill Bit
