BETA High Speed Steel Cobalt, 4.5 mm, 80mm Overall, 4.5 mm Shank Drill Bit
- RS Stock No.:
- 225-0903
- Mfr. Part No.:
- 415 4,50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.34 |
*price indicative
- RS Stock No.:
- 225-0903
- Mfr. Part No.:
- 415 4,50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 3 | |
| Overall Length | 80mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Shank Size | 4.5mm | |
| Drill Bit Size | 4.5mm | |
| Drill Point Angle | 130° | |
| Drilling Length | 47mm | |
| Standards/Approvals | DIN 338, ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 3 | ||
Overall Length 80mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Shank Size 4.5mm | ||
Drill Bit Size 4.5mm | ||
Drill Point Angle 130° | ||
Drilling Length 47mm | ||
Standards/Approvals DIN 338, ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-CO 8% and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Tin 80mm Overall, 4.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 80mm Overall, 4.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 80mm Overall, 4.75 mm Shank Drill Bit
- Dormer High Speed Cobalt 80mm Overall, 4.5 mm Shank Drill Bit
- BETA HSS 80mm Overall, 4.5 mm Shank Drill Bit
- BETA HSS 80mm Overall, 4.5 mm Shank Drill Bit
- BETA HSS-G 80mm Overall, 4.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 16 mm Shank Drill Bit
