BETA HSS-G, 4 mm, 75mm Overall, 4 mm Shank Drill Bit
- RS Stock No.:
- 225-0933
- Mfr. Part No.:
- 416 4,00
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0933
- Mfr. Part No.:
- 416 4,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 75mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Shank Size | 4mm | |
| Drilling Length | 133mm | |
| Drill Bit Size | 4mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 75mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Shank Size 4mm | ||
Drilling Length 133mm | ||
Drill Bit Size 4mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel and entirely ground. It has two cutter pairs.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 75mm Overall, 4 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 75mm Overall, 4 mm Shank Drill Bit
- BETA High Speed Steel Tin 75mm Overall, 4 mm Shank Drill Bit
- Bosch HSS-G 75mm Overall, 4 mm Shank Drill Bit
- BETA HSS-G 7 mm Shank Drill Bit
- BETA HSS-G 101mm Overall, 6.5 mm Shank Drill Bit
- BETA HSS-G 9 mm Shank Drill Bit
- BETA HSS-G 117mm Overall, 8.5 mm Shank Drill Bit
