BETA Milled Steel with Hard Metal Plate Short 4 mm 1, 75mm Overall
- RS Stock No.:
- 225-0951
- Mfr. Part No.:
- 417 4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€3.89
(exc. VAT)
€4.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3.89 |
*price indicative
- RS Stock No.:
- 225-0951
- Mfr. Part No.:
- 417 4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | Milled Steel with Hard Metal Plate | |
| Number of Flutes | 1 | |
| Sub Type | Short | |
| Overall Length | 75mm | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 4mm | |
| Standards/Approvals | 417 DIN 8039 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material Milled Steel with Hard Metal Plate | ||
Number of Flutes 1 | ||
Sub Type Short | ||
Overall Length 75mm | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Drill Bit Size 4mm | ||
Standards/Approvals 417 DIN 8039 | ||
RoHS Status: Exempt
The BETA short series helical cylindrical masonry drill bit is made from milled steel with hard metal plates.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 8 mm 1, 120mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 16 mm 1, 150mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 9 mm 1, 120mm Overall
- BETA Milled Steel with Hard Metal Plate Short 1, 150mm Overall
- BETA Milled Steel with Hard Metal Plate Short 16 mm 1, 150mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 6 mm 1, 200mm Overall
- BETA Milled Steel Short 7 mm 1, 120mm Overall
- BETA Milled Steel Short 10 mm 1, 120mm Overall
