BETA Milled Steel Short 8 mm 1, 200mm Overall
- RS Stock No.:
- 225-0963
- Mfr. Part No.:
- 417L 8
- Manufacturer:
- BETA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-0963
- Mfr. Part No.:
- 417L 8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | Milled Steel | |
| Sub Type | Short | |
| Number of Flutes | 1 | |
| Overall Length | 200mm | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 8mm | |
| Cutting Direction | Neutral | |
| Standards/Approvals | 417 DIN 8039 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material Milled Steel | ||
Sub Type Short | ||
Number of Flutes 1 | ||
Overall Length 200mm | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Point Angle 90° | ||
Drill Bit Size 8mm | ||
Cutting Direction Neutral | ||
Standards/Approvals 417 DIN 8039 | ||
RoHS Status: Exempt
The BETA long series helical cylindrical masonry drill bit is made from milled steel with hard metal plates.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Milled Steel Short 1, 200mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 6 mm 1, 200mm Overall
- BETA Milled Steel Short 7 mm 1, 120mm Overall
- BETA Milled Steel with Hard Metal Plate Short 1, 150mm Overall
- BETA Milled Steel Short 5 mm 1, 85mm Overall
- BETA Milled Steel with Hard Metal Plate Short 16 mm 1, 150mm Overall
- BETA Milled Steel Short 10 mm 1, 120mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 8 mm 1, 120mm Overall
