BETA High Speed Steel Milled Shank 5 mm 1, 110mm Overall
- RS Stock No.:
- 225-0986
- Mfr. Part No.:
- 419 5X110
- Manufacturer:
- BETA
Subtotal (1 unit)*
€8.00
(exc. VAT)
€9.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.00 |
*price indicative
- RS Stock No.:
- 225-0986
- Mfr. Part No.:
- 419 5X110
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Sub Type | Milled Shank | |
| Overall Length | 110mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 5mm | |
| Drilling Length | 210mm | |
| Cutting Direction | Neutral | |
| Standards/Approvals | DIN 8039 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Sub Type Milled Shank | ||
Overall Length 110mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Point Angle 90° | ||
Drill Bit Size 5mm | ||
Drilling Length 210mm | ||
Cutting Direction Neutral | ||
Standards/Approvals DIN 8039 | ||
RoHS Status: Exempt
The BETA hammer drill bit with milled shanks and hard metal plates SDS plus tang. It has 2 cutters, 4 spirals and use for drilling into walls, cement, concrete, stones.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Milled Shank 8 mm 1, 110mm Overall
- BETA High Speed Steel Milled Shank 4 mm 1, 110mm Overall
- BETA High Speed Steel Milled Shank 5 mm 1, 160mm Overall
- BETA High Speed Steel 6 mm 1, 110mm Overall
- BETA High Speed Steel Milled Shank 9 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 6 mm 1, 210mm Overall
- BETA High Speed Steel Milled Shank 10 mm 1, 210mm Overall
- BETA High Speed Steel Milled Shank 12 mm 1, 210mm Overall
