BETA HSS, 500 μm, 22mm Overall, 500 μm Shank Drill Bit
- RS Stock No.:
- 225-7575
- Mfr. Part No.:
- 412 0,50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€3.07
(exc. VAT)
€3.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.07 |
*price indicative
- RS Stock No.:
- 225-7575
- Mfr. Part No.:
- 412 0,50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Overall Length | 22mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Gloss | |
| Drill Bit Size | 500μm | |
| Drilling Length | 6mm | |
| Drill Point Angle | 130° | |
| Shank Size | 500μm | |
| Standards/Approvals | 412 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Overall Length 22mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Gloss | ||
Drill Bit Size 500μm | ||
Drilling Length 6mm | ||
Drill Point Angle 130° | ||
Shank Size 500μm | ||
Standards/Approvals 412 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has burnished and small tang of 13 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 22mm Overall, 500 μm Shank Drill Bit
- BETA HSS 500 μm Shank Drill Bit
- BETA HSS 5.5 mm Shank Drill Bit
- BETA HSS 125mm Overall, 8.75 mm Shank Drill Bit
- BETA HSS 46mm Overall, 1.75 mm Shank Drill Bit
- BETA HSS 117mm Overall, 8.25 mm Shank Drill Bit
- BETA HSS 101mm Overall, 6.5 mm Shank Drill Bit
- BETA HSS 65mm Overall, 3.25 mm Shank Drill Bit
