BETA HSS, 1.50 mm, 40mm Overall, 1.5 mm Shank Drill Bit
- RS Stock No.:
- 225-7578
- Mfr. Part No.:
- 412 1,50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€1.77
(exc. VAT)
€2.18
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.77 |
*price indicative
- RS Stock No.:
- 225-7578
- Mfr. Part No.:
- 412 1,50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 40mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gloss | |
| Drill Point Angle | 130° | |
| Drill Bit Size | 1.50mm | |
| Shank Size | 1.5mm | |
| Drilling Length | 18mm | |
| Standards/Approvals | 412 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 40mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gloss | ||
Drill Point Angle 130° | ||
Drill Bit Size 1.50mm | ||
Shank Size 1.5mm | ||
Drilling Length 18mm | ||
Standards/Approvals 412 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has glossy finishing.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS-G 40mm Overall, 1.5 mm Shank Drill Bit
- BETA HSS 40mm Overall, 1.5 mm Shank Drill Bit
- BETA HSS 40mm Overall Drill Bit
- RS PRO HSS 40mm Overall, 1.5 mm Shank Drill Bit
- Bosch HSS 1.5 mm Shank Drill Bit
- Bosch HSS-G 1.5 mm Shank Drill Bit
- RS PRO High Speed Steel 40mm Overall, 1.5 mm Shank Drill Bit
- Dormer High Speed Steel 40mm Overall, 1.5 mm Shank Drill Bit
