BETA High Speed Steel, 12.25 mm, 151mm Overall, 12.25 mm Shank Drill Bit
- RS Stock No.:
- 225-7590
- Mfr. Part No.:
- 412 12,25
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7590
- Mfr. Part No.:
- 412 12,25
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 151mm | |
| Shank Type | Cylindrical | |
| Finish | Gloss | |
| Drill Point Angle | 130° | |
| Shank Size | 12.25mm | |
| Drilling Length | 101mm | |
| Drill Bit Size | 12.25mm | |
| Standards/Approvals | ISO 235, DIN 338 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 151mm | ||
Shank Type Cylindrical | ||
Finish Gloss | ||
Drill Point Angle 130° | ||
Shank Size 12.25mm | ||
Drilling Length 101mm | ||
Drill Bit Size 12.25mm | ||
Standards/Approvals ISO 235, DIN 338 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has glossy finishing.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Cobalt 151mm Overall, 12.25 mm Shank Drill Bit
- BETA High Speed Steel 151mm Overall, 12.75 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 151mm Overall, 12 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 12 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 151mm Overall, 12.75 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 12.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 13 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 151mm Overall, 12.5 mm Shank Drill Bit
