BETA HSS, 2.5 mm, 95mm Overall, 2.5 mm Shank Drill Bit
- RS Stock No.:
- 225-7647
- Mfr. Part No.:
- 412L 2,50
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7647
- Mfr. Part No.:
- 412L 2,50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 5 | |
| Overall Length | 95mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Burnished | |
| Shank Size | 2.5mm | |
| Drill Point Angle | 130° | |
| Drill Bit Size | 2.5mm | |
| Drilling Length | 62mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 5 | ||
Overall Length 95mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Burnished | ||
Shank Size 2.5mm | ||
Drill Point Angle 130° | ||
Drill Bit Size 2.5mm | ||
Drilling Length 62mm | ||
Standards/Approvals DIN 340 | ||
RoHS Status: Exempt
The BETA long series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely grounded.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 57mm Overall, 2.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 95mm Overall, 2.5 mm Shank Drill Bit
- RS PRO High Speed Steel 95mm Overall, 2.5 mm Shank Drill Bit
- BETA HSS 57mm Overall Drill Bit
- BETA High Speed Steel Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
- Dormer HSS 95mm Overall, 2.5 mm Shank Drill Bit
- RS PRO HSS 160mm Overall, 2.5 mm Shank Drill Bit
- RS PRO HSS 125mm Overall, 2.5 mm Shank Drill Bit
