BETA HSS, 7 mm, 156mm Overall, 7 mm Shank Drill Bit
- RS Stock No.:
- 225-7657
- Mfr. Part No.:
- 412L 7,00
- Manufacturer:
- BETA
Subtotal (1 unit)*
€13.42
(exc. VAT)
€16.51
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €13.42 |
*price indicative
- RS Stock No.:
- 225-7657
- Mfr. Part No.:
- 412L 7,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 5 | |
| Flute Type | Helical | |
| Overall Length | 156mm | |
| Shank Type | Cylindrical | |
| Finish | Burnished | |
| Drill Point Angle | 130° | |
| Shank Size | 7mm | |
| Drill Bit Size | 7mm | |
| Drilling Length | 102mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 5 | ||
Flute Type Helical | ||
Overall Length 156mm | ||
Shank Type Cylindrical | ||
Finish Burnished | ||
Drill Point Angle 130° | ||
Shank Size 7mm | ||
Drill Bit Size 7mm | ||
Drilling Length 102mm | ||
Standards/Approvals DIN 340 | ||
RoHS Status: Exempt
The BETA long series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely grounded.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 109mm Overall, 7 mm Shank Drill Bit
- BETA HSS-G 7 mm Shank Drill Bit
- BETA HSS 7 mm Shank Drill Bit
- Dormer High Speed Cobalt 156mm Overall, 7 mm Shank Drill Bit
- RS PRO High Speed Steel 156mm Overall, 7 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 109mm Overall, 7 mm Shank Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 7 mm Shank Drill Bit
- Bosch HSS-G 7 mm Shank Drill Bit
