Bosch Carbide Tip Hammer Drill Bit 24 mm 1, 520mm Overall
- RS Stock No.:
- 231-1165
- Mfr. Part No.:
- 2608900239
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€138.31
(exc. VAT)
€170.12
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.31 |
*price indicative
- RS Stock No.:
- 231-1165
- Mfr. Part No.:
- 2608900239
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Number of Flutes | 1 | |
| Sub Type | Hammer Drill Bit | |
| Overall Length | 520mm | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 24mm | |
| Drilling Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Number of Flutes 1 | ||
Sub Type Hammer Drill Bit | ||
Overall Length 520mm | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Drill Bit Size 24mm | ||
Drilling Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch SDS max hammer drill bit offers peerless performance, reliability and longevity. It is accessory for SDS max rotary hammer drills. The full carbide head on this bit is an advanced 4-cutter design made from a single piece of the toughest metal, it doesn't jam and presents no weakness on impact. It has 24 mm diameter and 400 mm working length.
Extremely durable tip
Lasts up to 3x longer than a standard drill bit
Related links
- Bosch Carbide Tip Hammer Drill Bit 20 mm 1, 520mm Overall
- Bosch Carbide Tip Hammer Drill Bit 22 mm 1, 520mm Overall
- Bosch Tungsten Carbide Bit 24 mm 1, 520mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 35 mm 1, 520mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 25 mm 1, 520mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 20 mm 1, 520mm Overall
- Bosch Carbide Tip Hammer Drill Bit 18 mm 1, 540mm Overall
- Bosch Carbide Tip Hammer Drill Bit 14 mm 1, 540mm Overall
