Bosch Carbide Tip Drill Bit 12 mm 1, 250mm Overall
- RS Stock No.:
- 231-1221
- Mfr. Part No.:
- 2608902275
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€15.22
(exc. VAT)
€18.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €15.22 |
*price indicative
- RS Stock No.:
- 231-1221
- Mfr. Part No.:
- 2608902275
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | Drill Bit | |
| Number of Flutes | 1 | |
| Overall Length | 250mm | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Drilling Length | 200mm | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type Drill Bit | ||
Number of Flutes 1 | ||
Overall Length 250mm | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Drilling Length 200mm | ||
Drill Point Angle 90° | ||
Drill Bit Size 12mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch multi construction cylindrical drill bit has a specially-designed centering tip which makes it accurate and easy drilling. This cylindrical shank is compatible with three-jaw drill chucks. It is used for concrete, soft tiles, steel, soft wood and plastic. It provides 200 mm working length.
Up to 5x more precise than a standard drill bit
Provides optimised dust extraction
Related links
- Bosch Carbide Tip Drill Bit 8 mm 1, 250mm Overall
- Bosch Carbide Tip Drill Bit 6 mm 1, 250mm Overall
- Bosch Carbide Tip Drill Bit 10 mm 1, 250mm Overall
- Bosch Solid Carbide Drill Bit 12 mm 1, 250mm Overall
- Bosch Carbide Tip Hammer Drill Bit 12 mm 1, 540mm Overall
- DeWALT Hardened Steel Body 250mm Overall
- Starrett Carbide Tip Drill Bit 12 mm 13, 460mm Overall
- Bosch Carbide Tip Drill Bit 4 mm 1, 75mm Overall
