Bosch Carbide, 4 mm Diameter 1, 90mm Overall
- RS Stock No.:
- 247-8369
- Mfr. Part No.:
- 2608900570
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€10.15
(exc. VAT)
€12.48
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.15 |
*price indicative
- RS Stock No.:
- 247-8369
- Mfr. Part No.:
- 2608900570
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Diameter | 4mm | |
| Overall Length | 90mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 4mm | |
| Cutting Direction | Right | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Carbide | ||
Diameter 4mm | ||
Overall Length 90mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 4mm | ||
Cutting Direction Right | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The BOSCH HEX-9 drill bit has a 4 mm diameter and is ideal for drilling practically all materials including concrete, brick, wood, plastic and more. The 1/4" shank provides optimum power output whilst the carbide centering tip ensures a precise start up and good control. This model is extremely durable thanks to its diamond ground cutting edges.
Suitable for drilling practically all materials including concrete, brick, wood, plastic, thin sheet metals, ceramic and tile
1/4" hex shank for optimum power transfer
The carbide centering tip ensures a precise start up and good control when drilling
Dia
Related links
- Bosch Solid Carbide Drill Bit 4 mm 1, 90mm Overall
- Bosch Tungsten Carbide Bit 4 mm 10, 90mm Overall
- Bosch Solid Carbide Drill Bit 3 mm 1, 90mm Overall
- Bosch 1 Wood Drill Bit 90mm Overall
- Bosch 1 Wood Drill Bit 90mm Overall
- Bosch 1 Wood Drill Bit 90mm Overall
- Bosch 1 Wood Drill Bit 90mm Overall
- Bosch 1 Drill Bit 90mm Overall
