Wera HSS 1, 0.35in Diameter 3.3 mm, 40 mm Overall
- RS Stock No.:
- 266-6533
- Mfr. Part No.:
- 05104612001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€8.58
(exc. VAT)
€10.55
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.58 |
*price indicative
- RS Stock No.:
- 266-6533
- Mfr. Part No.:
- 05104612001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Shank Diameter | 0.35in | |
| Overall Length | 40mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 3.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Drill Bit | ||
Material HSS | ||
Shank Diameter 0.35in | ||
Overall Length 40mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 3.3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
848 HSS Metal Twist Drill Bits, 3.3 x 40 mm
The Wera high quality metal twist drill bits for precise drilling in metal. Made out of high speed steel (HSS). A finely-tuned material elasticity provides for a long service life. Very good concentricity. Tough viscous tempered bits ensure a particularly long service life. The hexagonal shaft ensures very good power transfer. Drive ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
Twist bit for metal Application:s
Hex shaft for very good power transfer
HSS = high speed steel with split point
Finely-tuned material elasticity for great durability
Very good concentricity
Application:
For precise drilling in metal Construction HSS Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6,3 ISO 1173 holders
Related links
- Wera HSS Twist Drill Bit for Metal 40 mm Overall
- Bosch HSS Twist Drill Bit 40 mm Overall
- BETA 412 Series HSS Twist Drill Bit for Metal 40 mm Overall
- Dormer A100 Series HSS Twist Drill Bit 40 mm Overall
- DeWALT DT495 Series HSS Twist Drill Bit for Metal 40 mm Overall
- BETA 410 Series HSS Twist Drill Bit for Metal 40 mm Overall
- Dormer A100 Series HSS Twist Drill Bit 40 mm Overall
- Dormer A108 Series HSS Twist Drill Bit for Stainless Steel 40 mm Overall
