Wera HSS 1, 0.35in Diameter 5 mm, 50 mm Overall

Subtotal (1 unit)*

€9.38

(exc. VAT)

€11.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.38

*price indicative

RS Stock No.:
266-6537
Mfr. Part No.:
05104616001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Drill Bit

Material

HSS

Shank Diameter

0.35in

Overall Length

50mm

Number of Pieces

1

Drill Point Diameter

5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

848 HSS Metal Twist Drill Bits, 5 x 50 mm


The Wera high quality metal twist drill bits for precise drilling in metal. Made out of high speed steel (HSS). A finely-tuned material elasticity provides for a long service life. Very good concentricity. Tough viscous tempered bits ensure a particularly long service life. The hexagonal shaft ensures very good power transfer. Drive ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

Twist bit for metal Application:s

Hex shaft for very good power transfer

HSS = high speed steel with split point

Finely-tuned material elasticity for great durability

Very good concentricity

Application:


For precise drilling in metal Construction HSS Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6,3 ISO 1173 holders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy