Dormer HSS, 4 mm, 75mm Overall Drill Bit

Subtotal (1 pack of 10 units)*

€29.14

(exc. VAT)

€35.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€29.14€2.914

*price indicative

RS Stock No.:
268-6444
Mfr. Part No.:
A1004.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Overall Length

75mm

Flute Type

Spiral

Shank Type

Straight

Number of Pieces

6

Cutting Direction

Right

Drill Bit Size

4mm

Drill Point Angle

118°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BR

Dormer A100 Series Drill Bit, HSS, 118 ° Point Angle - A1004.0


This high-speed steel Dormer drill bit with a 4mm diameter and 118° point angle is a versatile and durable tool suitable for both hand-held and machine drilling. The drill's precision and cost-effectiveness make it ideal for industrial applications across a range of materials.

Features & Benefits


• High-quality HSS material ensures durability and long-lasting performance

• 118° point angle provides strength and ease of regrinding

• 75mm overall length for various drilling depths

• Industrial grade drill suitable for precision drilling requirements

• Versatile application across different workpiece materials

Applications


• Suitable for drilling various materials including metal, wood, and plastics

Can it be used for drilling in different workpiece materials?


This high-speed steel drill bit is suitable for drilling in a variety of materials, making it versatile and adaptable for different applications.

Will it provide precise and accurate drilling results?


The dormer drill bit's 118° point angle ensures precise drilling and accurate results, making it ideal for precision drilling requirements.

Is it suitable for both hand-held and machine drilling?


Yes, it is suitable for both hand-held and machine drilling, providing flexibility in various drilling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy