Dormer HSS, 49mm Overall Drill Bit
- RS Stock No.:
- 268-6464
- Mfr. Part No.:
- A1012.0
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€47.41
(exc. VAT)
€58.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.41 | €4.741 |
*price indicative
- RS Stock No.:
- 268-6464
- Mfr. Part No.:
- A1012.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 49mm | |
| Shank Type | Straight | |
| Number of Pieces | 10 | |
| Finish | Steam Tempered | |
| Cutting Direction | Left | |
| Drill Point Angle | 118° | |
| Drilling Length | 24mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 49mm | ||
Shank Type Straight | ||
Number of Pieces 10 | ||
Finish Steam Tempered | ||
Cutting Direction Left | ||
Drill Point Angle 118° | ||
Drilling Length 24mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 2 mm with an overall length of 49 mm and flute length of 24 mm according to DIN 338 standard. This bits has 118 degree point angle and HSS with bright finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.
Very cost effective
Versatile left handed drill
Suitable for many materials
Provide strength and is easy to regrind
Suitable for both hand and machine use
