Dormer HSS, 4.5 mm, 80mm Overall Drill Bit
- RS Stock No.:
- 268-6470
- Mfr. Part No.:
- A1014.5
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€79.12
(exc. VAT)
€97.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €79.12 | €7.912 |
*price indicative
- RS Stock No.:
- 268-6470
- Mfr. Part No.:
- A1014.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 80mm | |
| Shank Type | Straight | |
| Finish | Steam Tempered | |
| Drill Bit Size | 4.5mm | |
| Cutting Direction | Left | |
| Drilling Length | 47mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 80mm | ||
Shank Type Straight | ||
Finish Steam Tempered | ||
Drill Bit Size 4.5mm | ||
Cutting Direction Left | ||
Drilling Length 47mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 4.5 mm with an overall length of 80 mm and flute length of 47 mm according to DIN 338 standard. This bits has 118 degree point angle and HSS with bright finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.
Very cost effective
Versatile left handed drill
Suitable for many materials
Provide strength and is easy to regrind
Suitable for both hand and machine use
Related links
- Dormer HSS 80mm Overall Drill Bit
- DeWALT HSS 80mm Overall Drill Bit
- Bosch HSS 80mm Overall Drill Bit
- BETA HSS 80mm Overall, 4.5 mm Shank Drill Bit
- RS PRO HSS 80mm Overall, 4.5 mm Shank Drill Bit
- CK Steel 80mm Overall Drill Bit
- Tivoly High Speed Steel 80mm Overall Drill Bit
- Dormer High Speed Cobalt 80mm Overall, 4.5 mm Shank Drill Bit
