Dormer HSS, 12 mm, 93mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 268-6473
- Mfr. Part No.:
- A1016.0
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€107.06
(exc. VAT)
€131.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €107.06 | €10.706 |
*price indicative
- RS Stock No.:
- 268-6473
- Mfr. Part No.:
- A1016.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 93mm | |
| Number of Pieces | 10 | |
| Shank Type | Straight | |
| Finish | Steam Tempered | |
| Drill Bit Size | 12mm | |
| Drill Point Angle | 118° | |
| Shank Size | 6mm | |
| Cutting Direction | Left | |
| Drilling Length | 101mm | |
| Standards/Approvals | DIN 338 standard | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 93mm | ||
Number of Pieces 10 | ||
Shank Type Straight | ||
Finish Steam Tempered | ||
Drill Bit Size 12mm | ||
Drill Point Angle 118° | ||
Shank Size 6mm | ||
Cutting Direction Left | ||
Drilling Length 101mm | ||
Standards/Approvals DIN 338 standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 6 mm with an overall length of 93 mm and flute length of 57 mm according to DIN 338 standard. This bits has 118 degree point angle and HSS with bright finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.
Very cost effective
Versatile left handed drill
Suitable for many materials
Provide strength and is easy to regrind
Suitable for both hand and machine use
Related links
- Dormer HSS 126mm Overall, 12 mm Shank Drill Bit
- Dormer HSS 151mm Overall, 12 mm Shank Drill Bit
- Dormer HSS 6 mm Shank Drill Bit
- Dormer HSS 93mm Overall, 6.5 mm Shank Drill Bit
- BETA HSS 93mm Overall, 6 mm Shank Drill Bit
- RS PRO HSS 93mm Overall, 6 mm Shank Drill Bit
- Dormer High Speed Cobalt 93mm Overall, 6 mm Shank Drill Bit
- Dormer High Speed Steel-E 93mm Overall, 6 mm Shank Drill Bit
