Dormer HSS, 8.5 mm, 117mm Overall Drill Bit
- RS Stock No.:
- 268-6479
- Mfr. Part No.:
- A1018.5
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€206.59
(exc. VAT)
€254.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €206.59 | €20.659 |
*price indicative
- RS Stock No.:
- 268-6479
- Mfr. Part No.:
- A1018.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 117mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Number of Pieces | 10 | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 8.5mm | |
| Drilling Length | 75mm | |
| Cutting Direction | Left | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 117mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Number of Pieces 10 | ||
Drill Point Angle 118° | ||
Drill Bit Size 8.5mm | ||
Drilling Length 75mm | ||
Cutting Direction Left | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 8.5 mm with an overall length of 117 mm and flute length of 75 mm according to DIN 338 standard. This bits has 118 degree point angle and HSS with bright finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.
Very cost effective
Versatile left handed drill
Suitable for many materials
Provide strength and is easy to regrind
Suitable for both hand and machine use
Related links
- Dormer HSS 117mm Overall Drill Bit
- Bosch HSS 117mm Overall Drill Bit
- DeWALT HSS 117mm Overall Drill Bit
- RS PRO HSS 117mm Overall, 8.5 mm Shank Drill Bit
- BETA HSS 117mm Overall, 8.5 mm Shank Drill Bit
- Tivoly High Speed Steel 117mm Overall Drill Bit
- BETA HSS-G 117mm Overall, 8.5 mm Shank Drill Bit
- Dormer HSS 117mm Overall Drill Bit
