Dormer HSS, 1.5 mm, 32mm Overall Drill Bit
- RS Stock No.:
- 268-6495
- Mfr. Part No.:
- A1201.5
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€31.69
(exc. VAT)
€38.98
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.69 | €3.169 |
*price indicative
- RS Stock No.:
- 268-6495
- Mfr. Part No.:
- A1201.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 32mm | |
| Shank Type | Straight | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 1.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 32mm | ||
Shank Type Straight | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Drill Bit Size 1.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a stub length drill with straight shank. It has diameter of 1.5 mm with an overall length of 32 mm and flute length of 9 mm according to DIN 1897 standard. This drill bit has a 135 degree split point reduces the forces when drilling and prevents the drill from wandering over the surface of the material.
HSS stub drill
Versatile drill with Steam tempered finish
Suitable for both hand held and machine drilling of many materials
Steam tempered finish retains cutting fluid and prevents chip to tool welding
Related links
- RS PRO HSS 32mm Overall, 1.5 mm Shank Drill Bit
- Dormer HSS 40mm Overall Drill Bit
- Dormer High Speed Cobalt 32mm Overall, 1.5 mm Shank Drill Bit
- Dormer HSS 70mm Overall, 1.5 mm Shank Drill Bit
- DeWALT HSS 40mm Overall Drill Bit
- BETA HSS 40mm Overall Drill Bit
- BETA HSS 40mm Overall, 1.5 mm Shank Drill Bit
- Dormer High Speed Steel 32mm Overall, 6.35 mm Shank Drill Bit
